Add To Favorites
Product Overview
Digi-Key Part Number 587-2895-1-ND
Quantity Available 61.302
Can ship immediately
Manufacturer

Manufacturer Part Number

BRL1608T100M

Description FIXED IND 10UH 220MA 2.6 OHM SMD
Expanded Description 10µH Unshielded Wirewound Inductor 220mA 2.6 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 220mA
Current - Saturation 170mA
Shielding Unshielded
DC Resistance (DCR) 2.6 Ohm Max
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2895-1

04:59:38 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,30200 3,02
25 0,26360 6,59
50 0,22600 11,30
100 0,20710 20,71
250 0,18820 47,05
500 0,17692 88,46
1.000 0,13551 135,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2895-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,11427
  • Digi-Reel® ? : 587-2895-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.302 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback