Add To Favorites
Product Overview
Digi-Key Part Number 587-2176-1-ND
Quantity Available 5.155
Can ship immediately
Manufacturer

Manufacturer Part Number

BRC2016T6R8M

Description FIXED IND 6.8UH 560MA 429 MOHM
Expanded Description 6.8µH Unshielded Wirewound Inductor 560mA 429 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating 560mA
Current - Saturation 550mA
Shielding Unshielded
DC Resistance (DCR) 429 mOhm Max
Q @ Freq -
Frequency - Self Resonant 39MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2176-1

05:34:16 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,26000 2,60
25 0,22720 5,68
50 0,19460 9,73
100 0,17830 17,83
250 0,16208 40,52
500 0,15234 76,17
1.000 0,11669 116,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2176-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,10419
  • Digi-Reel® ? : 587-2176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.155 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback