Add To Favorites
Product Overview
Digi-Key Part Number 587-2175-1-ND
Quantity Available 28.420
Can ship immediately
Manufacturer

Manufacturer Part Number

BRC2016T4R7M

Description FIXED IND 4.7UH 610MA 351 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 610mA 351 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 610mA
Current - Saturation 660mA
Shielding Unshielded
DC Resistance (DCR) 351 mOhm Max
Q @ Freq -
Frequency - Self Resonant 78MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2175-1

23:56:08 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,26200 2,62
25 0,22960 5,74
50 0,19680 9,84
100 0,18030 18,03
250 0,16388 40,97
500 0,15404 77,02
1.000 0,11799 117,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2175-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,10535
  • Digi-Reel® ? : 587-2175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.420 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback