Add To Favorites
Product Overview
Digi-Key Part Number 587-2180-1-ND
Quantity Available 1.179
Can ship immediately
Manufacturer

Manufacturer Part Number

BRC2016T101K

Description FIXED IND 100UH 170MA 4.42 OHM
Expanded Description 100µH Unshielded Wirewound Inductor 170mA 4.42 Ohm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 100µH
Tolerance ±10%
Current Rating 170mA
Current - Saturation 140mA
Shielding Unshielded
DC Resistance (DCR) 4.42 Ohm Max
Q @ Freq -
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2180-1

06:47:41 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,26700 2,67
25 0,23360 5,84
50 0,20000 10,00
100 0,18330 18,33
250 0,16664 41,66
500 0,15662 78,31
1.000 0,11997 119,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2180-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,10712
  • Digi-Reel® ? : 587-2180-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback