Add To Favorites
Product Overview
Digi-Key Part Number 587-2177-1-ND
Quantity Available 37.882
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

BRC2016T100K

Description FIXED IND 10UH 520MA 520 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 520mA 520 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating 520mA
Current - Saturation 450mA
Shielding Unshielded
DC Resistance (DCR) 520 mOhm Max
Q @ Freq -
Frequency - Self Resonant 35MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2177-1

12:44:29 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,26200 2,62
25 0,22960 5,74
50 0,19680 9,84
100 0,18030 18,03
250 0,16388 40,97
500 0,15404 77,02
1.000 0,11799 117,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2177-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 36.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 0,10535
  • Digi-Reel® ? : 587-2177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.882 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback