Add To Favorites
Product Overview
Digi-Key Part Number 587-2907-1-ND
Quantity Available 1.311
Can ship immediately
Manufacturer

Manufacturer Part Number

BRC2012T4R7MD

Description FIXED IND 4.7UH 600MA 344.5 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 600mA 344.5 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 600mA
Current - Saturation 700mA
Shielding Unshielded
DC Resistance (DCR) 344.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant 250MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2907-1

09:02:00 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,28300 2,83
25 0,24800 6,20
50 0,21260 10,63
100 0,19480 19,48
250 0,17708 44,27
500 0,16646 83,23
1.000 0,12751 127,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2907-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,11385
  • Digi-Reel® ? : 587-2907-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.311 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback