Add To Favorites
Product Overview
Digi-Key Part Number 587-2059-1-ND
Quantity Available 21.152
Can ship immediately
Manufacturer

Manufacturer Part Number

BRC1608TR56M

Description FIXED IND 560NH 760MA 95 MOHM
Expanded Description 560nH Unshielded Wirewound Inductor 760mA 95 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 560nH
Tolerance ±20%
Current Rating 760mA
Current - Saturation 1.15A
Shielding Unshielded
DC Resistance (DCR) 95 mOhm
Q @ Freq -
Frequency - Self Resonant 170MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2059-1

00:54:51 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,31000 3,10
25 0,27120 6,78
50 0,23220 11,61
100 0,21290 21,29
250 0,19348 48,37
500 0,18188 90,94
1.000 0,13931 139,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2059-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,11748
  • Digi-Reel® ? : 587-2059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.152 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback