Add To Favorites
Product Overview
Digi-Key Part Number 587-2062-1-ND
Quantity Available 7.120
Can ship immediately
Manufacturer

Manufacturer Part Number

BRC1608T2R2M

Description FIXED IND 2.2UH 280MA 550 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 280mA 550 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 280mA
Current - Saturation 550mA
Shielding Unshielded
DC Resistance (DCR) 550 mOhm
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2062-1

09:52:59 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,30200 3,02
25 0,26360 6,59
50 0,22600 11,30
100 0,20710 20,71
250 0,18820 47,05
500 0,17692 88,46
1.000 0,13551 135,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2062-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,11427
  • Digi-Reel® ? : 587-2062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.120 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback