Add To Favorites
Product Overview
Digi-Key Part Number 587-2485-1-ND
Quantity Available 2.718
Can ship immediately
Manufacturer

Manufacturer Part Number

BKP2125HS331-T

Description FERRITE BEAD 330 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series P Type
BKP2125HS331-T Spec Sheet
Product Training Modules EMC Applications
Catalog Page 1770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 330 Ohm @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 75 mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-2485-1

18:34:22 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,08900 0,89
25 0,08000 2,00
50 0,05860 2,93
100 0,05060 5,06
250 0,03996 9,99
500 0,03374 16,87
1.000 0,02841 28,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2485-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02421
  • Digi-Reel® ? : 587-2485-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.718 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback