Add To Favorites
Product Overview
Digi-Key Part Number 587-1931-1-ND
Quantity Available 31.597
Can ship immediately

Factory Stock ?: 8.000
Manufacturer

Manufacturer Part Number

BKP2125HS330-T

Description FERRITE BEAD 33 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets BK Series P Type
BKP2125HS330-T Spec Sheet
Product Training Modules EMC Applications
Catalog Page 1770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 33 Ohm @ 100MHz
Current Rating (Max) 4A
DC Resistance (DCR) (Max) 20 mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-1931-1

08:12:10 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,09000 0,90
25 0,08120 2,03
50 0,05960 2,98
100 0,05140 5,14
250 0,04060 10,15
500 0,03430 17,15
1.000 0,02889 28,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1931-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: 0,02462
  • Digi-Reel® ? : 587-1931-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.597 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback