Add To Favorites
Product Overview
Digi-Key Part Number 587-2418-1-ND
Quantity Available 21.109
Can ship immediately
Manufacturer

Manufacturer Part Number

BKP1005HM221-T

Description FERRITE BEAD 220 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets BK Series P Type
BKP1005HM221-T Spec Sheet
Product Training Modules EMC Applications
Catalog Page 1770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 220 Ohm @ 100MHz
Current Rating (Max) 900mA
DC Resistance (DCR) (Max) 180 mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2418-1

22:56:14 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,05900 0,59
25 0,05280 1,32
50 0,04760 2,38
100 0,03480 3,48
250 0,02532 6,33
500 0,02322 11,61
1.000 0,02006 20,06
5.000 0,01584 79,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2418-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01392
  • Digi-Reel® ? : 587-2418-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.109 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback