Add To Favorites
Product Overview
Digi-Key Part Number 587-3215-1-ND
Quantity Available 2.005
Can ship immediately

Factory Stock ?: 140.000
Manufacturer

Manufacturer Part Number

BKH1005LM182-T

Description FERRITE BEAD 1.8 KOHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BKH1005LM182-T Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1.8 kOhm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 2 Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-3215-1

22:34:27 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05800 0,58
25 0,05200 1,30
50 0,04680 2,34
100 0,03430 3,43
250 0,02492 6,23
500 0,02284 11,42
1.000 0,01973 19,73
5.000 0,01558 77,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3215-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 140.000 - Factory Stock ?
  • Unit Price: 0,01369
  • Digi-Reel® ? : 587-3215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.005 - Immediate
    140.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback