Add To Favorites
Product Overview
Digi-Key Part Number 587-2688-1-ND
Quantity Available 18.619
Can ship immediately
Manufacturer

Manufacturer Part Number

BK32164M102-T

Description FERRITE BEAD 1 KOHM 1206 4LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Array Series
BK32164M102-T Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 4
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 800 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric), Array, 8 PC Pad
Mounting Type Surface Mount
Height (Max) 0.035" (0.90mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-2688-1

16:18:22 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,15500 1,55
25 0,12800 3,20
50 0,11000 5,50
100 0,09910 9,91
250 0,08364 20,91
500 0,07484 37,42
1.000 0,06384 63,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2688-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,05603
  • Digi-Reel® ? : 587-2688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.619 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback