Add To Favorites
Product Overview
Digi-Key Part Number 587-1913-1-ND
Quantity Available 31.627
Can ship immediately
Manufacturer

Manufacturer Part Number

BK2125HS750-T

Description FERRITE BEAD 75 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK2125HS750-T Spec Sheet
Product Training Modules EMC Applications
Catalog Page 1770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 75 Ohm @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 100 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-1913-1

00:31:29 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,08800 0,88
25 0,07920 1,98
50 0,05780 2,89
100 0,05000 5,00
250 0,03952 9,88
500 0,03336 16,68
1.000 0,02810 28,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1913-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,02395
  • Digi-Reel® ? : 587-1913-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.627 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback