Add To Favorites
Product Overview
Digi-Key Part Number 587-2678-1-ND
Quantity Available 17.072
Can ship immediately
Manufacturer

Manufacturer Part Number

BK20104M121-T

Description FERRITE BEAD 120 OHM 0804 4LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BK Array Series
BK20104M121-T Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 4
Impedance @ Frequency 120 Ohm @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0804 (2010 Metric), Array, 8 PC Pad
Mounting Type Surface Mount
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2678-1

19:36:00 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,17500 1,75
25 0,14480 3,62
50 0,12460 6,23
100 0,11210 11,21
250 0,09472 23,68
500 0,08474 42,37
1.000 0,07227 72,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2678-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06344
  • Digi-Reel® ? : 587-2678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.072 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback