Add To Favorites
Product Overview
Digi-Key Part Number 587-1895-1-ND
Quantity Available 1.184.820
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1608TS102-T

Description FERRITE BEAD 1 KOHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK1608TS102-T Spec Sheet
Product Training Modules EMC Applications
Catalog Page 1770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 390 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-1895-1

17:06:54 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05500 0,55
25 0,04840 1,21
50 0,04420 2,21
100 0,03980 3,98
250 0,02912 7,28
500 0,02120 10,60
1.000 0,02075 20,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1895-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 1.180.000 - Immediate
  • Unit Price: 0,01606
  • Digi-Reel® ? : 587-1895-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.184.820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback