Add To Favorites
Product Overview
Digi-Key Part Number 587-1893-1-ND
Quantity Available 1.555.645
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1608LM252-T

Description FERRITE BEAD 2.5 KOHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK1608LM252-T Spec Sheet
Product Training Modules EMC Applications
Catalog Page 1770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 2.5 kOhm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 1.1 Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-1893-1

20:45:35 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05600 0,56
25 0,04920 1,23
50 0,04480 2,24
100 0,04020 4,02
250 0,02944 7,36
500 0,02142 10,71
1.000 0,02099 20,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1893-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 1.552.000 - Immediate
  • Unit Price: 0,01624
  • Digi-Reel® ? : 587-1893-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.555.645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback