Add To Favorites
Product Overview
Digi-Key Part Number 587-1861-1-ND
Quantity Available 65.841
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1005LM182-T

Description FERRITE BEAD 1.8 KOHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK1005LM182-T Spec Sheet
Product Training Modules EMC Applications
Catalog Page 1770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1.8 kOhm @ 100MHz
Current Rating (Max) 120mA
DC Resistance (DCR) (Max) 900 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-1861-1

08:31:48 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03800 0,38
25 0,03400 0,85
50 0,03080 1,54
100 0,02770 2,77
250 0,02036 5,09
500 0,01478 7,39
1.000 0,01448 14,48
5.000 0,00986 49,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1861-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,00840
  • Digi-Reel® ? : 587-1861-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65.841 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback