Add To Favorites
Product Overview
Digi-Key Part Number 587-3266-1-ND
Quantity Available 126.944
Can ship immediately

Factory Stock ?: 72.000
Manufacturer

Manufacturer Part Number

AMK212BC6476MG-T

Description CAP CER 47UF 4V X6S 0805
Expanded Description 47µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3266-1

03:29:11 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29100 2,91
25 0,24800 6,20
50 0,21960 10,98
100 0,19120 19,12
250 0,16288 40,72
500 0,14164 70,82
1.000 0,12040 120,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3266-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 126.000 - Immediate
    72.000 - Factory Stock ?
  • Unit Price: 0,11281
  • Digi-Reel® ? : 587-3266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 126.944 - Immediate
    72.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback