Add To Favorites
Product Overview
Digi-Key Part Number 587-3265-1-ND
Quantity Available 1.682
Can ship immediately
Manufacturer

Manufacturer Part Number

AMK212BBJ476MGHT

Description CAP CER 47UF 4V X5R 0805
Expanded Description 47µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3265-1

19:20:19 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,48900 4,89
25 0,41800 10,45
50 0,37020 18,51
100 0,32250 32,25
250 0,27468 68,67
500 0,23886 119,43
1.000 0,20303 203,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3265-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,17061
  • Digi-Reel® ? : 587-3265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.682 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback