Add To Favorites
Product Overview
Digi-Key Part Number 587-1966-1-ND
Quantity Available 308.871
Can ship immediately
Manufacturer

Manufacturer Part Number

AMK105BJ475MV-F

Description CAP CER 4.7UF 4V X5R 0402
Expanded Description 4.7µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Capacitors Catalog
PCN Part Number X5R, X7R Dielectrics 23/Jan/2008
Catalog Page 2089 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3408-1-ND LMK105BBJ475MVLF Taiyo Yuden Cut Tape (CT) ? 40.879 - Immediate
0,42000 1
587-2787-1-ND JMK105BBJ475MV-F Taiyo Yuden Cut Tape (CT) ? 1.734.924 - Immediate
0,29000 1
Additional Resources
Standard Package ? 1
Other Names 587-1966-1

07:20:45 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22600 2,26
25 0,18040 4,51
50 0,15040 7,52
100 0,12790 12,79
250 0,10156 25,39
500 0,09028 45,14
1.000 0,07899 78,99
5.000 0,06959 347,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1966-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 300.000 - Immediate
  • Unit Price: 0,05724
  • Digi-Reel® ? : 587-1966-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 308.871 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback