Add To Favorites
Product Overview
Digi-Key Part Number 408-1515-1-ND
Quantity Available 23.134
Can ship immediately
Manufacturer

Manufacturer Part Number

YJP1608-R001

Description RES SMD 0.0 OHM JUMPER 0603
Expanded Description 0.0 Ohm Jumper Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets YJP Series Datasheet
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Susumu

Series YJP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) -
Composition Thin Film
Features -
Temperature Coefficient -
Operating Temperature -40°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1515-1

17:13:03 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33800 3,38
25 0,26320 6,58
50 0,22280 11,14
100 0,17550 17,55
250 0,14852 37,13
500 0,12150 60,75
1.000 0,09449 94,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1515-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,08284
  • Digi-Reel® ? : 408-1515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.134 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback