Add To Favorites
Product Overview
Digi-Key Part Number RR12P2.2KDCT-ND
Quantity Available 28.088
Can ship immediately
Manufacturer

Manufacturer Part Number

RR1220P-222-D

Description RES SMD 2.2K OHM 0.5% 1/10W 0805
Expanded Description 2.2k Ohm ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2131 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.2k
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG2012N-222-D-T5-ND RG2012N-222-D-T5 Susumu Tape & Reel (TR) ? 0
0,09383 5.000  Non-Stock ?
RG2012P-222-D-T5-ND RG2012P-222-D-T5 Susumu Tape & Reel (TR) ? 0
0,03023 5.000  Non-Stock ?
RG2012V-222-B-T5-ND RG2012V-222-B-T5 Susumu Tape & Reel (TR) ? 0
0,76189 5.000  Non-Stock ?
RG2012V-222-D-T5-ND RG2012V-222-D-T5 Susumu Tape & Reel (TR) ? 0
0,51397 5.000  Non-Stock ?
RG2012V-222-W-T1-ND RG2012V-222-W-T1 Susumu Tape & Reel (TR) ? 0
0,96949 1.000  Non-Stock ?
RG2012V-222-W-T5-ND RG2012V-222-W-T5 Susumu Tape & Reel (TR) ? 0
0,82538 5.000  Non-Stock ?
RG20N2.2KWCT-ND RG2012N-222-W-T1 Susumu Cut Tape (CT) ? 2.204 - Immediate
0,85000 1
RG20P2.2KBCT-ND RG2012P-222-B-T5 Susumu Cut Tape (CT) ? 5.903 - Immediate
0,38000 1
RG2012N-222-B-T5-ND RG2012N-222-B-T5 Susumu Tape & Reel (TR) ? 0
0,18342 5.000  Non-Stock ?
RG2012P-222-W-T5-ND RG2012P-222-W-T5 Susumu Tape & Reel (TR) ? 0
0,17032 5.000  Non-Stock ?
RG2012V2.2KPTR-ND RG2012V-222-P-T1 Susumu Tape & Reel (TR) ? 0
1,03500 1.000  Non-Stock ?
408-1635-1-ND RG2012L-222-L-T05 Susumu Cut Tape (CT) ? 562 - Immediate
3,99000 1
Kits
Additional Resources
Standard Package ? 1
Other Names RR12P2.2KDCT

07:24:42 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08900 0,89
25 0,06200 1,55
50 0,04820 2,41
100 0,03440 3,44
250 0,02680 6,70
500 0,02130 10,65
1.000 0,01512 15,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR12P2.2KDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01062
  • Digi-Reel® ? : RR12P2.2KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback