Add To Favorites
Product Overview
Digi-Key Part Number RR12P200DCT-ND
Quantity Available 25.249
Can ship immediately
Manufacturer

Manufacturer Part Number

RR1220P-201-D

Description RES SMD 200 OHM 0.5% 1/10W 0805
Expanded Description 200 Ohm ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2131 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG2012N-201-B-T5-ND RG2012N-201-B-T5 Susumu Tape & Reel (TR) ? 0
0,17841 5.000  Non-Stock ?
RG2012P-201-W-T5-ND RG2012P-201-W-T5 Susumu Tape & Reel (TR) ? 0
0,16567 5.000  Non-Stock ?
RG2012N-201-D-T5-ND RG2012N-201-D-T5 Susumu Tape & Reel (TR) ? 0
0,09127 5.000  Non-Stock ?
RG2012P-201-D-T5-ND RG2012P-201-D-T5 Susumu Tape & Reel (TR) ? 0
0,02941 5.000  Non-Stock ?
RG2012V-201-B-T5-ND RG2012V-201-B-T5 Susumu Tape & Reel (TR) ? 0
0,74109 5.000  Non-Stock ?
RG2012V-201-D-T5-ND RG2012V-201-D-T5 Susumu Tape & Reel (TR) ? 0
0,49994 5.000  Non-Stock ?
RG2012V-201-P-T1-ND RG2012V-201-P-T1 Susumu Tape & Reel (TR) ? 0
1,00675 1.000  Non-Stock ?
RG2012V-201-W-T1-ND RG2012V-201-W-T1 Susumu Tape & Reel (TR) ? 0
0,94303 1.000  Non-Stock ?
RG2012V-201-W-T5-ND RG2012V-201-W-T5 Susumu Tape & Reel (TR) ? 0
0,80285 5.000  Non-Stock ?
RG20N200WCT-ND RG2012N-201-W-T1 Susumu Cut Tape (CT) ? 0
0,83000 1
RG20P200BCT-ND RG2012P-201-B-T5 Susumu Cut Tape (CT) ? 9.434 - Immediate
0,37000 1
Kits
Additional Resources
Standard Package ? 1
Other Names RR12P200DCT

20:00:16 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,08700 0,87
25 0,06000 1,50
50 0,04680 2,34
100 0,03340 3,34
250 0,02608 6,52
500 0,02072 10,36
1.000 0,01470 14,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR12P200DTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01033
  • Digi-Reel® ? : RR12P200DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.249 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback