Add To Favorites
Product Overview
Digi-Key Part Number RR12P150KDCT-ND
Quantity Available 99.460
Can ship immediately
Manufacturer

Manufacturer Part Number

RR1220P-154-D

Description RES SMD 150K OHM 0.5% 1/10W 0805
Expanded Description 150k Ohm ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2131 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 150k
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG2012N-154-B-T5-ND RG2012N-154-B-T5 Susumu Tape & Reel (TR) ? 0
0,18040 5.000  Non-Stock ?
RG2012P-154-W-T5-ND RG2012P-154-W-T5 Susumu Tape & Reel (TR) ? 0
0,16751 5.000  Non-Stock ?
RG2012N-154-D-T5-ND RG2012N-154-D-T5 Susumu Tape & Reel (TR) ? 0
0,09228 5.000  Non-Stock ?
RG2012P-154-D-T5-ND RG2012P-154-D-T5 Susumu Tape & Reel (TR) ? 0
0,02974 5.000  Non-Stock ?
RG20N150KWCT-ND RG2012N-154-W-T1 Susumu Cut Tape (CT) ? 1.785 - Immediate
0,84000 1
RG20P150KBCT-ND RG2012P-154-B-T5 Susumu Cut Tape (CT) ? 777 - Immediate
0,38000 1
Kits
Additional Resources
Standard Package ? 1
Other Names RR12P150KDCT

00:47:47 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,08800 0,88
25 0,06080 1,52
50 0,04740 2,37
100 0,03380 3,38
250 0,02636 6,59
500 0,02096 10,48
1.000 0,01487 14,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR12P150KDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 95.000 - Immediate
  • Unit Price: 0,01045
  • Digi-Reel® ? : RR12P150KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 99.460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback