Add To Favorites
Product Overview
Digi-Key Part Number RR08P680DCT-ND
Quantity Available 16.729
Can ship immediately
Manufacturer

Manufacturer Part Number

RR0816P-681-D

Description RES SMD 680 OHM 0.5% 1/16W 0603
Expanded Description 680 Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2131 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 680
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG1608P-681-W-T1-ND RG1608P-681-W-T1 Susumu Tape & Reel (TR) ? 0
0,16328 1.000  Non-Stock ?
RG1608V-681-B-T5-ND RG1608V-681-B-T5 Susumu Tape & Reel (TR) ? 0
0,74109 5.000  Non-Stock ?
RG1608V-681-W-T1-ND RG1608V-681-W-T1 Susumu Tape & Reel (TR) ? 0
0,93029 1.000  Non-Stock ?
RG1608V680PTR-ND RG1608V-681-P-T1 Susumu Tape & Reel (TR) ? 0
0,98126 1.000  Non-Stock ?
RG1608N-681-D-T5-ND RG1608N-681-D-T5 Susumu Tape & Reel (TR) ? 0
0,09127 5.000  Non-Stock ?
RG1608N-681-P-T1-ND RG1608N-681-P-T1 Susumu Tape & Reel (TR) ? 0
0,37810 1.000  Non-Stock ?
RG1608P-681-D-T5-ND RG1608P-681-D-T5 Susumu Tape & Reel (TR) ? 0
0,01912 5.000  Non-Stock ?
RG1608P-681-P-T1-ND RG1608P-681-P-T1 Susumu Tape & Reel (TR) ? 0
0,24262 1.000  Non-Stock ?
RG1608V-681-D-T5-ND RG1608V-681-D-T5 Susumu Tape & Reel (TR) ? 0
0,43745 5.000  Non-Stock ?
RG16N680WCT-ND RG1608N-681-W-T1 Susumu Cut Tape (CT) ? 2.754 - Immediate
0,82000 1
RG16P680BCT-ND RG1608P-681-B-T5 Susumu Cut Tape (CT) ? 6.297 - Immediate
0,37000 1
RG1608N-681-B-T5-ND RG1608N-681-B-T5 Susumu Tape & Reel (TR) ? 0
0,16567 5.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names RR08P680DCT

15:11:26 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,08700 0,87
25 0,06000 1,50
50 0,04680 2,34
100 0,03340 3,34
250 0,02608 6,52
500 0,02072 10,36
1.000 0,01470 14,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR08P680DTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01033
  • Digi-Reel® ? : RR08P680DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.729 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback