Add To Favorites
Product Overview
Digi-Key Part Number RR08P6.2KDCT-ND
Quantity Available 73.033
Can ship immediately
Manufacturer

Manufacturer Part Number

RR0816P-622-D

Description RES SMD 6.2K OHM 0.5% 1/16W 0603
Expanded Description 6.2k Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2131 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.2k
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG1608P-622-W-T1-ND RG1608P-622-W-T1 Susumu Tape & Reel (TR) ? 0
0,16510 1.000  Non-Stock ?
RG1608N-622-D-T5-ND RG1608N-622-D-T5 Susumu Tape & Reel (TR) ? 0
0,09228 5.000  Non-Stock ?
RG1608P-622-D-T5-ND RG1608P-622-D-T5 Susumu Tape & Reel (TR) ? 0
0,01933 5.000  Non-Stock ?
RG16N6.2KWCT-ND RG1608N-622-W-T1 Susumu Cut Tape (CT) ? 11.871 - Immediate
0,83000 1
RG16P6.2KBCT-ND RG1608P-622-B-T5 Susumu Cut Tape (CT) ? 5.202 - Immediate
0,38000 1
RG1608N-622-B-T5-ND RG1608N-622-B-T5 Susumu Tape & Reel (TR) ? 0
0,16751 5.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names RR08P6.2KDCT

06:38:47 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,08800 0,88
25 0,06080 1,52
50 0,04740 2,37
100 0,03380 3,38
250 0,02636 6,59
500 0,02096 10,48
1.000 0,01487 14,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR08P6.2KDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 65.000 - Immediate
  • Unit Price: 0,01045
  • Digi-Reel® ? : RR08P6.2KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 73.033 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback