Add To Favorites
Product Overview
Digi-Key Part Number RR08P120KDCT-ND
Quantity Available 10.260
Can ship immediately
Manufacturer

Manufacturer Part Number

RR0816P-124-D

Description RES SMD 120K OHM 0.5% 1/16W 0603
Expanded Description 120k Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2131 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 120k
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG1608P-124-W-T1-ND RG1608P-124-W-T1 Susumu Tape & Reel (TR) ? 0
0,16786 1.000  Non-Stock ?
RG1608N-124-D-T5-ND RG1608N-124-D-T5 Susumu Tape & Reel (TR) ? 0
0,09383 5.000  Non-Stock ?
RG1608P-124-D-T5-ND RG1608P-124-D-T5 Susumu Tape & Reel (TR) ? 0
0,01965 5.000  Non-Stock ?
RG16N120KWCT-ND RG1608N-124-W-T1 Susumu Cut Tape (CT) ? 8.549 - Immediate
0,84000 1
RG16P120KBCT-ND RG1608P-124-B-T5 Susumu Cut Tape (CT) ? 19.381 - Immediate
0,38000 1
RG1608N-124-B-T5-ND RG1608N-124-B-T5 Susumu Tape & Reel (TR) ? 0
0,17032 5.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names RR08P120KDCT

08:12:11 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08900 0,89
25 0,06200 1,55
50 0,04820 2,41
100 0,03440 3,44
250 0,02680 6,70
500 0,02130 10,65
1.000 0,01512 15,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR08P120KDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,01062
  • Digi-Reel® ? : RR08P120KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.270 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback