Add To Favorites
Product Overview
Digi-Key Part Number RR05R49.9DCT-ND
Quantity Available 553.726
Can ship immediately
Manufacturer

Manufacturer Part Number

RR0510R-49R9-D

Description RES SMD 49.9 OHM 0.5% 1/16W 0402
Expanded Description 49.9 Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2131 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 49.9
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG1005N-49R9-W-T1-ND RG1005N-49R9-W-T1 Susumu Tape & Reel (TR) ? 0
0,44232 1.000  Non-Stock ?
RG1005N-49R9-D-T10-ND RG1005N-49R9-D-T10 Susumu Tape & Reel (TR) ? 0
0,14001 10.000  Non-Stock ?
RG1005P-49R9-D-T10-ND RG1005P-49R9-D-T10 Susumu Tape & Reel (TR) ? 0
0,01307 10.000  Non-Stock ?
RG10P49.9BCT-ND RG1005P-49R9-B-T5 Susumu Cut Tape (CT) ? 56.689 - Immediate
0,50000 1
RG1005N-49R9-B-T5-ND RG1005N-49R9-B-T5 Susumu Tape & Reel (TR) ? 0
0,28557 5.000  Non-Stock ?
RG1005P-49R9-W-T5-ND RG1005P-49R9-W-T5 Susumu Tape & Reel (TR) ? 0
0,25961 5.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names RR05R49.9DCT

15:34:39 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06800 0,68
25 0,04680 1,17
50 0,03640 1,82
100 0,02610 2,61
250 0,02032 5,08
500 0,01616 8,08
1.000 0,01147 11,47
5.000 0,00886 44,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR05R49.9DTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 550.000 - Immediate
  • Unit Price: 0,00782
  • Digi-Reel® ? : RR05R49.9DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 553.726 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback