Add To Favorites
Product Overview
Digi-Key Part Number RR05P3.0KDCT-ND
Quantity Available 59.339
Can ship immediately
Manufacturer

Manufacturer Part Number

RR0510P-302-D

Description RES SMD 3K OHM 0.5% 1/16W 0402
Expanded Description 3k Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2131 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3k
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG1005N-302-B-T5-ND RG1005N-302-B-T5 Susumu Tape & Reel (TR) ? 0
0,27777 5.000  Non-Stock ?
RG1005N-302-W-T1-ND RG1005N-302-W-T1 Susumu Tape & Reel (TR) ? 0
0,43025 1.000  Non-Stock ?
RG1005P-302-W-T5-ND RG1005P-302-W-T5 Susumu Tape & Reel (TR) ? 0
0,25252 5.000  Non-Stock ?
RG10P3.00KDTR-ND RG1005P-302-D-T10 Susumu Tape & Reel (TR) ? 0
0,01271 10.000  Non-Stock ?
RG10P3.0KBCT-ND RG1005P-302-B-T5 Susumu Cut Tape (CT) ? 26.866 - Immediate
0,49000 1
RG1005N-302-D-T10-ND RG1005N-302-D-T10 Susumu Tape & Reel (TR) ? 0
0,13619 10.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names RR05P3.0KDCT

19:56:07 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06600 0,66
25 0,04560 1,14
50 0,03540 1,77
100 0,02540 2,54
250 0,01976 4,94
500 0,01572 7,86
1.000 0,01116 11,16
5.000 0,00862 43,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR05P3.0KDTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,00761
  • Digi-Reel® ? : RR05P3.0KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 59.339 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback