Add To Favorites
Product Overview
Digi-Key Part Number RM20B10K/10KPCT-ND
Quantity Available 11.900
Can ship immediately
Manufacturer

Manufacturer Part Number

RM2012B-103/103-PBVW10

Description RES ARRAY 2 RES 10K OHM 0805
Expanded Description 10k Ohm ±0.1% 50mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RM2012(A,B) Series Spec
RM Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2127 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RM
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±0.1%
Number of Resistors 2
Number of Pins 4
Power Per Element 50mW
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), Long Side Terminals
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RM20B10K/10KPCT

00:53:14 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,33700 13,37
25 1,22920 30,73
50 1,12140 56,07
100 0,97050 97,05
250 0,81952 204,88
500 0,69012 345,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RM20B10K/10KPTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,52151
  • Digi-Reel® ? : RM20B10K/10KPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback