Add To Favorites
Product Overview
Digi-Key Part Number 408-1720-1-ND
Quantity Available 8.029
Can ship immediately
Manufacturer

Manufacturer Part Number

RL7520WT-R005-J

Description RES SMD 0.005 OHM 2W 3008 WIDE
Expanded Description 0.005 Ohm ±5% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PRL, RL Series Long Side Terminal
Foot Print
Product Training Modules RL Current Sense Resistors
RoHS Information Cert of RoHS Compliance
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2130 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.005
Tolerance ±5%
Power (Watts) 2W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +420ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 3008 (2075 Metric), 0830
Supplier Device Package 0830
Size / Dimension 0.079" L x 0.295" W (2.00mm x 7.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RL7520WT-R005-G-ND RL7520WT-R005-G Susumu Tape & Reel (TR) ? 0
0,17086 4.000  Non-Stock ?
RL7520WT-R005-F-ND RL7520WT-R005-F Susumu Tape & Reel (TR) ? 0
0,17794 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 408-1720-1
RL75WT.005JCT
RL75WT.005JCT-ND

22:57:42 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,56600 5,66
25 0,48520 12,13
50 0,43680 21,84
100 0,38010 38,01
250 0,33968 84,92
500 0,27496 137,48
1.000 0,22240 222,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1720-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,19557
  • Digi-Reel® ? : 408-1720-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback