Add To Favorites
Product Overview
Digi-Key Part Number RL37WT.018GCT-ND
Quantity Available 1.837
Can ship immediately
Manufacturer

Manufacturer Part Number

RL3720WT-R018-G

Description RES SMD 0.018 OHM 1W 1508 WIDE
Expanded Description 0.018 Ohm ±2% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PRL, RL Series Long Side Terminal
Foot Print
Product Training Modules RL Current Sense Resistors
RoHS Information Cert of RoHS Compliance
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2130 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.018
Tolerance ±2%
Power (Watts) 1W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 1508 (3720 Metric), 0815
Supplier Device Package 0815
Size / Dimension 0.079" L x 0.148" W (2.00mm x 3.75mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RL37WT.018GCT

22:03:41 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,44300 4,43
25 0,37960 9,49
50 0,34160 17,08
100 0,29730 29,73
250 0,26560 66,40
500 0,21500 107,50
1.000 0,17390 173,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL37WT.018GTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,15407
  • Digi-Reel® ? : RL37WT.018GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.837 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback