Add To Favorites
Product Overview
Digi-Key Part Number 408-1716-1-ND
Quantity Available 6.438
Can ship immediately
Manufacturer

Manufacturer Part Number

RL3720WT-R010-G

Description RES SMD 0.01 OHM 1W 1508 WIDE
Expanded Description 0.01 Ohm ±2% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PRL, RL Series Long Side Terminal
Foot Print
Product Training Modules RL Current Sense Resistors
RoHS Information Cert of RoHS Compliance
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2130 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±2%
Power (Watts) 1W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 1508 (3720 Metric), 0815
Supplier Device Package 0815
Size / Dimension 0.079" L x 0.148" W (2.00mm x 3.75mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RL37WT.01FCT-ND RL3720WT-R010-F Susumu Cut Tape (CT) ? 7.121 - Immediate
0,59000 1
Additional Resources
Standard Package ? 1
Other Names 408-1716-1
RL37WT.01GCT
RL37WT.01GCT-ND

14:29:54 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,45000 4,50
25 0,38600 9,65
50 0,34720 17,36
100 0,30220 30,22
250 0,27004 67,51
500 0,21860 109,30
1.000 0,17681 176,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1716-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,15665
  • Digi-Reel® ? : 408-1716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.438 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback