Add To Favorites
Product Overview
Digi-Key Part Number 408-1712-1-ND
Quantity Available 7.771
Can ship immediately
Manufacturer

Manufacturer Part Number

RL3720WS-R33-F

Description RES SMD 0.33 OHM 1W 1508 WIDE
Expanded Description 0.33 Ohm ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PRL, RL Series Long Side Terminal
Foot Print
Product Training Modules RL Current Sense Resistors
RoHS Information Cert of RoHS Compliance
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2130 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.33
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 1508 (3720 Metric), 0815
Supplier Device Package 0815
Size / Dimension 0.079" L x 0.148" W (2.00mm x 3.75mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • RL3720W-KIT - Susumu | SSM3720W-KIT-ND DigiKey Electronics
  • RL3720W-KIT
  • Susumu
  • RESISTOR KIT 0.004-1 1W 600PCS
  • Unit Price 79,01000
  • SSM3720W-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 408-1712-1
RL37WS.33FCT
RL37WS.33FCT-ND

22:58:13 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,48900 4,89
25 0,41880 10,47
50 0,37720 18,86
100 0,32830 32,83
250 0,29332 73,33
500 0,23746 118,73
1.000 0,19206 192,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1712-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,16889
  • Digi-Reel® ? : 408-1712-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback