Add To Favorites
Product Overview
Digi-Key Part Number RL16R.082FCT-ND
Quantity Available 2.402
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1632R-R082-F

Description RES SMD 0.082 OHM 1% 1/2W 1206
Expanded Description 0.082 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Foot Print
RL Series
Product Training Modules RL Current Sense Resistors
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2130 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.082
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RL16R.082FCT

14:46:51 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,44300 4,43
25 0,34600 8,65
50 0,29280 14,64
100 0,23050 23,05
250 0,19512 48,78
500 0,15964 79,82
1.000 0,12416 124,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL16R.082FTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,10723
  • Digi-Reel® ? : RL16R.082FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.402 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback