Add To Favorites
Product Overview
Digi-Key Part Number RL12T.033GCT-ND
Quantity Available 6.554
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1220T-R033-G

Description RES SMD 0.033 OHM 2% 1/4W 0805
Expanded Description 0.033 Ohm ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Foot Print
RL Series
Product Training Modules RL Current Sense Resistors
RoHS Information Cert of RoHS Compliance
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2130 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.033
Tolerance ±2%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • RL1220-KIT - Susumu | SSM1220-KIT-ND DigiKey Electronics
  • RL1220-KIT
  • Susumu
  • RESISTOR KIT 0.011-10 1240PCS
  • Unit Price 93,57000
  • SSM1220-KIT-ND
Additional Resources
Standard Package ? 1
Other Names RL12T.033GCT

08:11:45 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,26300 2,63
25 0,20040 5,01
50 0,14880 7,44
100 0,11060 11,06
250 0,09348 23,37
500 0,08014 40,07
1.000 0,06107 61,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL12T.033GTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,04944
  • Digi-Reel® ? : RL12T.033GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.554 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback