Add To Favorites
Product Overview
Digi-Key Part Number 408-1435-1-ND
Quantity Available 40.261
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0816S-3R9-F

Description RES SMD 3.9 OHM 1% 1/5W 0603
Expanded Description 3.9 Ohm ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL Series
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.9
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1435-1

15:39:15 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,30600 3,06
25 0,23280 5,82
50 0,17300 8,65
100 0,12860 12,86
250 0,10864 27,16
500 0,09312 46,56
1.000 0,07095 70,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1435-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,05442
  • Digi-Reel® ? : 408-1435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.261 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback