Add To Favorites
Product Overview
Digi-Key Part Number 408-1432-1-ND
Quantity Available 100.057
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0816S-2R2-F

Description RES SMD 2.2 OHM 1% 1/5W 0603
Expanded Description 2.2 Ohm ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL Series
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.2
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1432-1

23:01:18 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,30100 3,01
25 0,22880 5,72
50 0,17020 8,51
100 0,12650 12,65
250 0,10688 26,72
500 0,09158 45,79
1.000 0,06978 69,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1432-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 95.000 - Immediate
  • Unit Price: 0,05352
  • Digi-Reel® ? : 408-1432-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 100.057 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback