Add To Favorites
Product Overview
Digi-Key Part Number 408-1419-1-ND
Quantity Available 114.743
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0510S-470-F

Description RES SMD 47 OHM 1% 1/6W 0402
Expanded Description 47 Ohm ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±1%
Power (Watts) 0.167W, 1/6W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1419-1

18:05:53 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,29000 2,90
25 0,22080 5,52
50 0,16400 8,20
100 0,12190 12,19
250 0,10304 25,76
500 0,08832 44,16
1.000 0,06729 67,29
5.000 0,05678 283,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1419-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 110.000 - Immediate
  • Unit Price: 0,05047
  • Digi-Reel® ? : 408-1419-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 114.743 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback