Add To Favorites
Product Overview
Digi-Key Part Number RL05S2.2FCT-ND
Quantity Available 13.292
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0510S-2R2-F

Description RES SMD 2.2 OHM 1% 1/6W 0402
Expanded Description 2.2 Ohm ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Foot Print
RL Series
Product Training Modules RL Current Sense Resistors
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2130 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.2
Tolerance ±1%
Power (Watts) 0.167W, 1/6W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RL05S2.2FCT

02:21:52 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,29400 2,94
25 0,22320 5,58
50 0,16580 8,29
100 0,12330 12,33
250 0,10416 26,04
500 0,08930 44,65
1.000 0,06804 68,04
5.000 0,05741 287,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL05S2.2FTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05103
  • Digi-Reel® ? : RL05S2.2FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.292 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback