Add To Favorites
Product Overview
Digi-Key Part Number RG10P2.61KBCT-ND
Quantity Available 28.989
Can ship immediately
Manufacturer

Manufacturer Part Number

RG1005P-2611-B-T5

Description RES SMD 2.61KOHM 0.1% 1/16W 0402
Expanded Description 2.61k Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.61k
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG1005N-2611-B-T5-ND RG1005N-2611-B-T5 Susumu Tape & Reel (TR) ? 0
0,28557 5.000  Non-Stock ?
RG1005N-2611-W-T1-ND RG1005N-2611-W-T1 Susumu Tape & Reel (TR) ? 0
0,44232 1.000  Non-Stock ?
RG1005V-2611-B-T5-ND RG1005V-2611-B-T5 Susumu Tape & Reel (TR) ? 0
0,88887 5.000  Non-Stock ?
RG1005V-2611-W-T1-ND RG1005V-2611-W-T1 Susumu Tape & Reel (TR) ? 0
0,96949 1.000  Non-Stock ?
RG1005V-2611-P-T1-ND RG1005V-2611-P-T1 Susumu Tape & Reel (TR) ? 0
1,00880 1.000  Non-Stock ?
RG1005P-2611-W-T5-ND RG1005P-2611-W-T5 Susumu Tape & Reel (TR) ? 0
0,25961 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RG10P2.61KBCT

17:54:44 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,38200 3,82
25 0,29120 7,28
50 0,21620 10,81
100 0,16080 16,08
250 0,13580 33,95
500 0,11640 58,20
1.000 0,08869 88,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RG10P2.61KBTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06803
  • Digi-Reel® ? : RG10P2.61KBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.989 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback