Add To Favorites
Product Overview
Digi-Key Part Number PRL1632.100FCT-ND
Quantity Available 41.499
Can ship immediately
Manufacturer

Manufacturer Part Number

PRL1632-R100-F-T1

Description RES SMD 0.1 OHM 1W 1206 WIDE
Expanded Description 0.1 Ohm ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PRL, RL Series Long Side Terminal
Foot Print
Product Training Modules RL Current Sense Resistors
RoHS Information Cert of RoHS Compliance
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2130 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series PRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PRL1632.100FCT

10:49:22 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,51000 5,10
25 0,43640 10,91
50 0,39300 19,65
100 0,34210 34,21
250 0,30568 76,42
500 0,24748 123,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRL1632.100FTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 41.000 - Immediate
  • Unit Price: 0,18197
  • Digi-Reel® ? : PRL1632.100FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.499 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback