Add To Favorites
Product Overview
Digi-Key Part Number 408-1363-1-ND
Quantity Available 4.521
Can ship immediately
Manufacturer

Manufacturer Part Number

PCMB042T-R22MS

Description FIXED IND 220NH 9A 6.6 MOHM SMD
Expanded Description 220nH Unshielded Inductor 9A 6.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PCMB Series Datasheet
RoHS Information Cert of RoHS Compliance
Featured Product PCMB Series - Power Choke Coils
Catalog Page 1685 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series PCMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 220nH
Tolerance ±20%
Current Rating 9A
Current - Saturation 12.5A
Shielding Unshielded
DC Resistance (DCR) 6.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.163" L x 0.157" W (4.15mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 408-1363-1

08:39:39 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,98100 9,81
25 0,90600 22,65
50 0,75500 37,75
100 0,70960 70,96
250 0,63416 158,54
500 0,54356 271,78
1.000 0,48318 483,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1363-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,43140
  • Digi-Reel® ? : 408-1363-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.521 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback