Add To Favorites
Product Overview
Digi-Key Part Number PAT05S6CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PAT0510S-C-6DB-T10

Description ATTENUATOR 6 DB 50 OHM 0402 SMD
Expanded Description RF Attenuator 6dB ±0.5dB 0 ~ 10GHz 50 Ohm 32mW 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets PAT Series Datasheet
PAT Series Foot Print
RoHS Information Cert of RoHS Compliance
Featured Product PAT Series Attenuators
Catalog Page 2127 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series -
Part Status Active
Attenuation Value 6dB
Tolerance ±0.5dB
Frequency Range 0 ~ 10GHz
Power (Watts) 32mW
Impedance 50 Ohm
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PAT05S6CT

16:03:00 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,09900 0,99
25 0,08920 2,23
100 0,07770 7,77
250 0,06828 17,07
500 0,06034 30,17
1.000 0,04763 47,63
5.000 0,04223 211,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAT05S6TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,03855
  • Digi-Reel® ? : PAT05S6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback