Add To Favorites
Product Overview
Digi-Key Part Number KRL76C.008CT-ND
Quantity Available 1.578
Can ship immediately
Manufacturer

Manufacturer Part Number

KRL7638-C-R008-F-T1

Description RES SMD 0.008 OHM 3W 3015 WIDE
Expanded Description 0.008 Ohm ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets KRL Series Datasheet
Foot Print
Product Training Modules KRL Series
RoHS Information Cert of RoHS Compliance
Featured Product Low Resistance Current Sensors
Susumu - KRL Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2129 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series KRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.008
Tolerance ±1%
Power (Watts) 3W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Wide 3015 (7638 Metric), 1530
Supplier Device Package 7638
Size / Dimension 0.150" L x 0.299" W (3.80mm x 7.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names KRL76C.008CT

15:43:23 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,33700 13,37
25 1,22920 30,73
50 1,12140 56,07
100 0,97050 97,05
250 0,81952 204,88
500 0,69012 345,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KRL76C.008TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,52151
  • Digi-Reel® ? : KRL76C.008DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.578 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback