Add To Favorites
Product Overview
Digi-Key Part Number 408-1577-1-ND
Quantity Available 33.333
Can ship immediately
Manufacturer

Manufacturer Part Number

KRL1632E-M-R039-F-T5

Description RES SMD 0.039 OHM 1% 3/4W 1206
Expanded Description 0.039 Ohm ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets KRL Series, Short Terminal
Foot Print
RoHS Information Cert of RoHS Compliance
Featured Product Susumu - KRL Series Resistors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Susumu

Series KRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.039
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1577-1

04:52:54 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37000 3,70
25 0,28840 7,21
50 0,24400 12,20
100 0,19220 19,22
250 0,16260 40,65
500 0,13302 66,51
1.000 0,10347 103,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1577-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,08936
  • Digi-Reel® ? : 408-1577-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.333 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback