Add To Favorites
Product Overview
Digi-Key Part Number 259-1365-ND
Quantity Available 805
Can ship immediately
Manufacturer

Manufacturer Part Number

PMB1275PNB1-AY.(2).GN

Description FAN BLOWER 75.7X30MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MagLev Catalog
PMB1275PNB1-AY(2).GN Spec Sheet
RoHS Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 75.7mm L x 75.7mm H
Width 30.00mm
Air Flow 13.6 CFM (0.385m³/min)
Static Pressure 0.600 in H2O (149.5 Pa)
Bearing Type Ball
Fan Type Blower
Features -
Noise 43.5 dB(A)
Power (Watts) 3.60W
RPM 3400 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.191 lb (86.64g)
Current Rating 0.300A
Voltage Range 6 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 259-1365
PMB1275PNB1-AY(2).GN
PMB1275PNB1AY2GN
T1275PNB14AYGRP

11:50:41 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,90000 15,90
10 15,17700 151,77
25 13,73160 343,29
50 12,64740 632,37
100 11,34650 1.134,65
250 10,47928 2.619,82
500 9,75656 4.878,28
1.000 9,39520 9.395,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback