Add To Favorites
Product Overview
Digi-Key Part Number 259-1688-ND
Quantity Available 3.097
Can ship immediately
Manufacturer

Manufacturer Part Number

MF40060V1-000U-A99

Description FAN AXIAL 40X6.9MM 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MF40060Vx-000U-A99
MF40060V1-000U-A99 Spec Sheet
Video File Sunon DR Maglev
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series DR MagLev®
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 40mm L x 40mm H
Width 6.90mm
Air Flow 5.9 CFM (0.167m³/min)
Static Pressure 0.100 in H2O (24.9 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features AutoRestart
Noise 29.9 dB(A)
Power (Watts) 0.44W
RPM 7000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.015 lb (6.8g)
Current Rating 0.087A
Voltage Range 2.5 ~ 5.5VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 70000 Hrs @ 40°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 259-1688

17:17:24 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,49000 12,49
10 11,67700 116,77
25 10,59120 264,78
50 9,77620 488,81
100 8,55430 855,43
250 8,01120 2.002,80
500 7,46806 3.734,03
1.000 7,19649 7.196,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback