Add To Favorites
Product Overview
Digi-Key Part Number 259-1494-ND
Quantity Available 915
Can ship immediately
Manufacturer

Manufacturer Part Number

MEC0384V1-000U-A99

Description FAN AXIAL 120X38MM 48VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MEC0384V1-0000-A99 Spec Sheet
DC Brushless Fan, Blower Catalog
Video File Sunon DR Maglev
RoHS Information RoHS Certificate
Featured Product ME Series of MagLev Fans
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series DR MagLev®
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 138.0 CFM (3.90m³/min)
Static Pressure 0.360 in H2O (89.7 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features AutoRestart
Noise 48 dB(A)
Power (Watts) 9.70W
RPM 3100 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.481 lb (218.18g)
Current Rating 0.203A
Voltage Range 24 ~ 56VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 259-1494
MEC0384V1-0000-A99
MEC0384V1000UA99

15:08:42 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,04000 15,04
10 14,35600 143,56
25 12,98880 324,72
50 11,96340 598,17
100 10,73280 1.073,28
250 9,91244 2.478,11
500 9,22882 4.614,41
1.000 8,88701 8.887,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback